Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

95CW06B1JT | |
|---|---|
DigiKey Part Number | 95CW06B1JT-ND |
Manufacturer | |
Manufacturer Product Number | 95CW06B1JT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.30mm x 6.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301AF100QJ | E-Switch | 0 | TL3301AF100QJ-ND | kr.1.29791 | Similar |
| TL3301AF260QJ | E-Switch | 8.855 | EG6035CT-ND | kr.2.98000 | Similar |
| TL3301AF260RJ | E-Switch | 0 | TL3301AF260RJ-ND | kr.4.41415 | Similar |
| TL3301BF100QJ | E-Switch | 0 | 141-TL3301BF100QJTR-ND | kr.1.83307 | Similar |
| TL3301CF160RJ | E-Switch | 0 | TL3301CF160RJ-ND | kr.5.89230 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.6.53947 | kr.980.92 |
| Unit Price without VAT: | kr.6.53947 |
|---|---|
| Unit Price with VAT: | kr.8.17434 |






