
TL1016AAF220QG | |
|---|---|
DigiKey Part Number | 141-TL1016AAF220QGTR-ND - Tape & Reel (TR) 141-TL1016AAF220QGCT-ND - Cut Tape (CT) 141-TL1016AAF220QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1016AAF220QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1016AAF220QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.2.07700 | kr.20.77 |
| 25 | kr.1.93680 | kr.48.42 |
| 100 | kr.1.73480 | kr.173.48 |
| 250 | kr.1.60724 | kr.401.81 |
| 500 | kr.1.51670 | kr.758.35 |
| 1.000 | kr.1.43241 | kr.1,432.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.29724 | kr.4,540.34 |
| 7.000 | kr.1.23239 | kr.8,626.73 |
| 10.500 | kr.1.19771 | kr.12,575.95 |
| 17.500 | kr.1.15736 | kr.20,253.80 |
| 24.500 | kr.1.13275 | kr.27,752.37 |
| 35.000 | kr.1.10829 | kr.38,790.15 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |











