TL1014BF180QG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-Switch
In Stock: 66.343
Unit Price: kr.5.02000
Datasheet

Similar


APEM Inc.
In Stock: 4.036
Unit Price: kr.7.52000
Datasheet

Similar


Panasonic Industry
In Stock: 26.993
Unit Price: kr.3.67000
Datasheet
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
What Electrical Ratings do You Need?
How Many Poles do you need?

TL1014BF180QG

DigiKey Part Number
EG4343TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1014BF180QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1014BF180QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
6.40mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
Board Guide
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes