
APTCLGTVTR | |
|---|---|
DigiKey Part Number | 679-2321-2-ND - Tape & Reel (TR) 679-2321-1-ND - Cut Tape (CT) 679-2321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTCLGTVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.54mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.28300 | kr.62.83 |
| 25 | kr.5.84280 | kr.146.07 |
| 100 | kr.5.20700 | kr.520.70 |
| 250 | kr.4.82448 | kr.1,206.12 |
| 500 | kr.4.55972 | kr.2,279.86 |
| 1.000 | kr.4.31767 | kr.4,317.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.98186 | kr.11,945.58 |
| 6.000 | kr.3.79952 | kr.22,797.12 |
| 9.000 | kr.3.70295 | kr.33,326.55 |
| 15.000 | kr.3.59136 | kr.53,870.40 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

