
TD4700AQ | |
---|---|
DigiKey Part Number | 141-TD4700AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TD4700AQ |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TD4700AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
52.000 | kr.4.14991 | kr.215,795.32 |
Unit Price without VAT: | kr.4.14991 |
---|---|
Unit Price with VAT: | kr.5.18739 |