

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.114" (2.9mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.86451 | kr.14,593.53 |
Unit Price without VAT: | kr.4.86451 |
---|---|
Unit Price with VAT: | kr.6.08064 |