
PB350STRR | |
---|---|
DigiKey Part Number | 141-PB350STRR-ND |
Manufacturer | |
Manufacturer Product Number | PB350STRR |
Description | PUSHBUTTON, 30MA, SPST, PC PIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PB350STRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.89000 | kr.21.89 |
10 | kr.18.88600 | kr.188.86 |
25 | kr.17.81520 | kr.445.38 |
50 | kr.17.04060 | kr.852.03 |
100 | kr.16.30020 | kr.1,630.02 |
300 | kr.15.18890 | kr.4,556.67 |
500 | kr.14.69748 | kr.7,348.74 |
1.000 | kr.14.05504 | kr.14,055.04 |
Unit Price without VAT: | kr.21.89000 |
---|---|
Unit Price with VAT: | kr.27.36250 |