
PB350STRG | |
|---|---|
DigiKey Part Number | 141-PB350STRG-ND |
Manufacturer | |
Manufacturer Product Number | PB350STRG |
Description | PUSHBUTTON, 30MA, SPST, PC PIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PB350STRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.19.03400 | kr.190.34 |
| 25 | kr.17.95440 | kr.448.86 |
| 50 | kr.17.17380 | kr.858.69 |
| 100 | kr.16.42750 | kr.1,642.75 |
| 300 | kr.15.30757 | kr.4,592.27 |
| 500 | kr.14.81230 | kr.7,406.15 |
| 1.000 | kr.14.16485 | kr.14,164.85 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |


