




800SP8B9M6REH | |
|---|---|
DigiKey Part Number | EG5839-ND |
Manufacturer | |
Manufacturer Product Number | 800SP8B9M6REH |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 800SP8B9M6REH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.59000 | kr.36.59 |
| 10 | kr.31.61000 | kr.316.10 |
| 25 | kr.29.80960 | kr.745.24 |
| 50 | kr.28.51200 | kr.1,425.60 |
| 162 | kr.26.43802 | kr.4,282.96 |
| 324 | kr.25.28380 | kr.8,191.95 |
| 648 | kr.24.17799 | kr.15,667.34 |
| 1.134 | kr.23.31901 | kr.26,443.76 |
| Unit Price without VAT: | kr.36.59000 |
|---|---|
| Unit Price with VAT: | kr.45.73750 |


