


BNP10SHRE | |
|---|---|
DigiKey Part Number | 2449-BNP10SHRE-ND |
Manufacturer | |
Manufacturer Product Number | BNP10SHRE |
Description | SWITCH PB SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | BNP10SHRE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Right Angle, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 10 | kr.18.15800 | kr.181.58 |
| 25 | kr.17.12560 | kr.428.14 |
| 50 | kr.16.38260 | kr.819.13 |
| 200 | kr.14.98870 | kr.2,997.74 |
| 400 | kr.14.33505 | kr.5,734.02 |
| 600 | kr.13.96553 | kr.8,379.32 |
| 1.000 | kr.13.51295 | kr.13,512.95 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |



