700CSP7B61M2QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.33.95903
Datasheet

Parametric Equivalent


E-Switch
In Stock: 166
Unit Price: kr.47.90000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.41.30889
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.37.51255
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

700CSP7B61M2QE

DigiKey Part Number
700CSP7B61M2QE-ND
Manufacturer
Manufacturer Product Number
700CSP7B61M2QE
Description
SWITCH PUSHBUTTON SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
700CSP7B61M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.34.12785kr.6,825.57
Unit Price without VAT:kr.34.12785
Unit Price with VAT:kr.42.65981