



700CSP7B60M2QEH | |
|---|---|
DigiKey Part Number | 700CSP7B60M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 700CSP7B60M2QEH |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700CSP7B60M2QEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.90000 | kr.47.90 |
| 10 | kr.41.36400 | kr.413.64 |
| 25 | kr.39.00680 | kr.975.17 |
| 96 | kr.35.77896 | kr.3,434.78 |
| 192 | kr.34.21766 | kr.6,569.79 |
| 288 | kr.33.33507 | kr.9,600.50 |
| 576 | kr.31.87606 | kr.18,360.61 |
| 1.056 | kr.30.65040 | kr.32,366.82 |
| Unit Price without VAT: | kr.47.90000 |
|---|---|
| Unit Price with VAT: | kr.59.87500 |

