




500RSP3S1M6RE | |
|---|---|
DigiKey Part Number | 500RSP3S1M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 500RSP3S1M6RE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500RSP3S1M6RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 2.80mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, IP57 | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.95mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | 250gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.73000 | kr.32.73 |
| 10 | kr.27.30200 | kr.273.02 |
| 63 | kr.23.41841 | kr.1,475.36 |
| 126 | kr.22.13556 | kr.2,789.08 |
| 252 | kr.20.96409 | kr.5,282.95 |
| 504 | kr.19.90633 | kr.10,032.79 |
| 1.008 | kr.18.96129 | kr.19,112.98 |
| 2.520 | kr.17.87713 | kr.45,050.37 |
| Unit Price without VAT: | kr.32.73000 |
|---|---|
| Unit Price with VAT: | kr.40.91250 |




