



AS1E-5M-10-Z | |
|---|---|
DigiKey Part Number | 563-1583-ND |
Manufacturer | |
Manufacturer Product Number | AS1E-5M-10-Z |
Description | SWITCH SLIDE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AS1E-5M-10-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Standard | |
Actuator Length | 4.30mm | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.20mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 70 ~ 500gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.68000 | kr.28.68 |
| 10 | kr.23.98400 | kr.239.84 |
| 25 | kr.22.21960 | kr.555.49 |
| 100 | kr.19.80700 | kr.1,980.70 |
| 300 | kr.18.15853 | kr.5,447.56 |
| 500 | kr.17.47636 | kr.8,738.18 |
| 1.000 | kr.16.63589 | kr.16,635.89 |
| 2.500 | kr.15.67001 | kr.39,175.03 |
| Unit Price without VAT: | kr.28.68000 |
|---|---|
| Unit Price with VAT: | kr.35.85000 |

