
DUNBAR-1635F-1/4IN-WHITE-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/4IN-WHITE-250FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/4IN-WHITE-250FT |
Description | HTSHRNK TUBING FLEXIBLE 2:1 FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Packaging Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length Enter Number of Feet in Order Quantity | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Spool Size 250.0' (76.2m) |
Inner Diameter - Recovered 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 5 | kr.4.33600 | kr.21.68 |
| 10 | kr.3.99400 | kr.39.94 |
| 20 | kr.3.67100 | kr.73.42 |
| 50 | kr.3.28660 | kr.164.33 |
| 100 | kr.3.02290 | kr.302.29 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |


