
DUNBAR-1635F-1/4IN-WHITE-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/4IN-WHITE-250FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/4IN-WHITE-250FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 250.0' (76.2m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.415.97000 | kr.415.97 |
| 2 | kr.382.58500 | kr.765.17 |
| 3 | kr.364.29667 | kr.1,092.89 |
| 5 | kr.342.51200 | kr.1,712.56 |
| 7 | kr.328.87429 | kr.2,302.12 |
| 10 | kr.315.01600 | kr.3,150.16 |
| Unit Price without VAT: | kr.415.97000 |
|---|---|
| Unit Price with VAT: | kr.519.96250 |




