
RM-915-2J-XMC | |
---|---|
DigiKey Part Number | 3136-RM-915-2J-XMC-ND |
Manufacturer | |
Manufacturer Product Number | RM-915-2J-XMC |
Description | MESH RIDER RADIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Radio 902MHz ~ 928MHz 16-QAM, 64-QAM, BeiDou, BPSK, Galileo, Glonass, GNSS, GPS, QPSK, QZSS UART, USB 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Radio | |
Modulation or Protocol | 16-QAM, 64-QAM, BeiDou, BPSK, Galileo, Glonass, GNSS, GPS, QPSK, QZSS | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | UART, USB | |
Sensitivity | -163dBm | |
Power - Output | 30dBm | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 6V ~ 32V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8,960.06000 | kr.8,960.06 |
Unit Price without VAT: | kr.8,960.06000 |
---|---|
Unit Price with VAT: | kr.11,200.07500 |