
RM-2450-2J-XE | |
---|---|
DigiKey Part Number | 3136-RM-2450-2J-XE-ND |
Manufacturer | |
Manufacturer Product Number | RM-2450-2J-XE |
Description | SMART RADIO: 2.4 GHZ XTREME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g/n, GPS Router Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, GPS | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | -100dBm | |
Power - Output | 33dBm | |
Data Rate (Max) | 100Mbps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11,424.06000 | kr.11,424.06 |
Unit Price without VAT: | kr.11,424.06000 |
---|---|
Unit Price with VAT: | kr.14,280.07500 |