
TK-BPA101WS-11A3 | |
|---|---|
DigiKey Part Number | 5153-TK-BPA101WS-11A3-ND |
Manufacturer | |
Manufacturer Product Number | TK-BPA101WS-11A3 |
Description | Open-frame Touch Monitor |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color HDMI, USB 10.1" (256.54mm) 1024 x 600 (WSVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 226.34mm W x 128.10mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 (WSVGA) | |
Interface | HDMI, USB | |
Controller Type | DUS1200 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,395.54000 | kr.3,395.54 |
| 5 | kr.3,233.01000 | kr.16,165.05 |
| Unit Price without VAT: | kr.3,395.54000 |
|---|---|
| Unit Price with VAT: | kr.4,244.42500 |



