New at DigiKey
TK-BPA07BWV-01A4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK-BPA07BWV-01A4

DigiKey Part Number
5153-TK-BPA07BWV-01A4-ND
Manufacturer
Manufacturer Product Number
TK-BPA07BWV-01A4
Description
Open-frame Touch Monitor
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DMC
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transflective
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.70mm W x 94.35mm H
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
HDMI, USB
Controller Type
DMT-DD
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.19mm W x 0.19mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 14 days from DMC
A separate kr.6.45 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,612.64000kr.2,612.64
5kr.2,450.11000kr.12,250.55
Unit Price without VAT:kr.2,612.64000
Unit Price with VAT:kr.3,265.80000