
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMC | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Length | 3.15" (80.00mm) | |
Width | 0.984" (25.00mm) | |
Height | 0.22" (5.50mm) | |
Interface | USB/UART | |
Type | Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.522.18000 | kr.522.18 |
| 5 | kr.372.80000 | kr.1,864.00 |
| 20 | kr.339.26400 | kr.6,785.28 |
| 50 | kr.324.16000 | kr.16,208.00 |
| Unit Price without VAT: | kr.522.18000 |
|---|---|
| Unit Price with VAT: | kr.652.72500 |



