
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMC | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Length | 7.37" (187.30mm) | |
Width | 5.86" (148.90mm) | |
Height | 0.09" (2.35mm) | |
Interface | USB/UART | |
Type | Capacitive | |
Diagonal Screen Size | 8.4" (213.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.565.12000 | kr.565.12 |
| 5 | kr.399.36000 | kr.1,996.80 |
| 20 | kr.363.52000 | kr.7,270.40 |
| 50 | kr.347.52000 | kr.17,376.00 |
| Unit Price without VAT: | kr.565.12000 |
|---|---|
| Unit Price with VAT: | kr.706.40000 |



