DUS1200-02-A070W001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUS1200-02-A070W001

DigiKey Part Number
5153-DUS1200-02-A070W001-ND
Manufacturer
Manufacturer Product Number
DUS1200-02-A070W001
Description
Touch Screen Controller
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay USB/UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DMC
Series
Packaging
Case
Part Status
Active
Length
3.15" (80.00mm)
Width
0.984" (25.00mm)
Height
0.22" (5.50mm)
Interface
USB/UART
Type
Capacitive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DMC
A separate kr.6.40 flat rate shipping fee will apply
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.522.18000kr.522.18
5kr.372.80000kr.1,864.00
20kr.339.26400kr.6,785.28
50kr.324.16000kr.16,208.00
Unit Price without VAT:kr.522.18000
Unit Price with VAT:kr.652.72500