
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMC | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Length | 6.65" (168.80mm) | |
Width | 4.39" (111.40mm) | |
Height | 0.09" (2.35mm) | |
Interface | USB/UART | |
Type | Capacitive | |
Diagonal Screen Size | 7.0" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.520.32000 | kr.520.32 |
| 5 | kr.354.56000 | kr.1,772.80 |
| 20 | kr.323.20000 | kr.6,464.00 |
| 50 | kr.309.12000 | kr.15,456.00 |
| Unit Price without VAT: | kr.520.32000 |
|---|---|
| Unit Price with VAT: | kr.650.40000 |



