


DLC-T8.0DSH#1-AT | |
|---|---|
DigiKey Part Number | 3190-DLC-T8.0DSH#1-AT-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T8.0DSH#1-AT |
Description | 8.0 INCH HIGH BRIGHTNESS IPS HDM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) HDMI 8" (203.20mm) 1024 x 768 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 8" (203.20mm) | |
Viewing Area | 162.05mm W x 121.54mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 768 | |
Interface | HDMI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,240.26000 | kr.1,240.26 |
| 10 | kr.1,080.19200 | kr.10,801.92 |
| Unit Price without VAT: | kr.1,240.26000 |
|---|---|
| Unit Price with VAT: | kr.1,550.32500 |








