AFY1280800A1-10.1INTH-C-HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY1280800A1-10.1INTH-C-HDMI

DigiKey Part Number
2544-AFY1280800A1-10.1INTH-C-HDMI-ND
Manufacturer
Manufacturer Product Number
AFY1280800A1-10.1INTH-C-HDMI
Description
GRAPHIC DISPLAY TFT BLACK 10.1"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Black TFT - Color HDMI, USB 10.1" (256.54mm) 1280 x 800
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
217.96mm W x 136.60mm H
Backlight
LED - White
Dot Pixels
1280 x 800
Interface
HDMI, USB
Controller Type
RTD2662
Graphics Color
Black
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,161.00000kr.1,161.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,161.00000
Unit Price with VAT:kr.1,451.25000