
ZMM43 | |
|---|---|
DigiKey Part Number | 4878-ZMM43TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM43 |
Description | DIODE ZENER 43V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM43 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM43 | Diotec Semiconductor | 0 | 4878-ZMM43TR-ND | kr.0.18810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.18810 | kr.470.25 |
| 5.000 | kr.0.16682 | kr.834.10 |
| 7.500 | kr.0.15596 | kr.1,169.70 |
| 12.500 | kr.0.14372 | kr.1,796.50 |
| 17.500 | kr.0.13647 | kr.2,388.23 |
| 25.000 | kr.0.12941 | kr.3,235.25 |
| Unit Price without VAT: | kr.0.18810 |
|---|---|
| Unit Price with VAT: | kr.0.23513 |


