Zener Diode 51 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 2 W ±5% Surface Mount DO-214AA (SMB)
DO-214AA, SMB

Z2SMB51

DigiKey Part Number
4878-Z2SMB51TR-ND - Tape & Reel (TR)
4878-Z2SMB51CT-ND - Cut Tape (CT)
4878-Z2SMB51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z2SMB51
Description
DIODE ZENER 51V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
Z2SMB51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 38 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z2SMB51Diotec Semiconductor2.6004878-Z2SMB51CT-NDkr.4.44000Parametric Equivalent
In-Stock: 2.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.72600kr.27.26
100kr.1.74540kr.174.54
500kr.1.32176kr.660.88
1.000kr.1.18514kr.1,185.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01131kr.3,033.93
6.000kr.0.92372kr.5,542.32
9.000kr.0.87907kr.7,911.63
15.000kr.0.82890kr.12,433.50
21.000kr.0.79919kr.16,782.99
30.000kr.0.77031kr.23,109.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000