Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Z1SMA7.5 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA7.5TR-ND - Tape & Reel (TR) 4878-Z1SMA7.5CT-ND - Cut Tape (CT) 4878-Z1SMA7.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA7.5 |
Description | DIODE ZENER 7.5V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA7.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.34400 | kr.13.44 |
| 100 | kr.0.86160 | kr.86.16 |
| 500 | kr.0.68686 | kr.343.43 |
| 1.000 | kr.0.44367 | kr.443.67 |
| 2.000 | kr.0.42117 | kr.842.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.33436 | kr.2,507.70 |
| 15.000 | kr.0.32793 | kr.4,918.95 |
| 22.500 | kr.0.32150 | kr.7,233.75 |
| 37.500 | kr.0.31507 | kr.11,815.12 |
| 52.500 | kr.0.30864 | kr.16,203.60 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |





