
1SMA4737-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4737-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4737-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4737-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4737-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4737_R1_00001 | Panjit International Inc. | 999 | 3757-1SMA4737_R1_00001CT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.57722 | kr.1,039.00 |
| 3.600 | kr.0.51932 | kr.1,869.55 |
| 5.400 | kr.0.48978 | kr.2,644.81 |
| 9.000 | kr.0.45655 | kr.4,108.95 |
| 12.600 | kr.0.43687 | kr.5,504.56 |
| 18.000 | kr.0.42179 | kr.7,592.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64800 | kr.16.48 |
| 100 | kr.1.03660 | kr.103.66 |
| 500 | kr.0.77132 | kr.385.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.19800 | kr.11.98 |
| 100 | kr.0.62130 | kr.62.13 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

