Zener Diode 1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 1 V 1 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

Z1SMA1

DigiKey Part Number
4878-Z1SMA1TR-ND - Tape & Reel (TR)
4878-Z1SMA1CT-ND - Cut Tape (CT)
4878-Z1SMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA1
Description
DIODE ZENER 1V 1W DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6.5 Ohms
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z1SMA1Diotec Semiconductor5.5604878-Z1SMA1CT-NDkr.4.44000Parametric Equivalent
In-Stock: 5.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
100kr.1.76510kr.176.51
500kr.1.33724kr.668.62
1.000kr.1.19927kr.1,199.27
2.000kr.1.08297kr.2,165.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.90984kr.6,823.80
15.000kr.0.83946kr.12,591.90
22.500kr.0.80361kr.18,081.23
37.500kr.0.76333kr.28,624.88
52.500kr.0.73948kr.38,822.70
75.000kr.0.71631kr.53,723.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000