
SK36SMA | |
|---|---|
DigiKey Part Number | 4878-SK36SMATR-ND - Tape & Reel (TR) 4878-SK36SMACT-ND - Cut Tape (CT) 4878-SK36SMADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36SMA |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.44600 | kr.14.46 |
| 100 | kr.0.90820 | kr.90.82 |
| 500 | kr.0.67456 | kr.337.28 |
| 1.000 | kr.0.59891 | kr.598.91 |
| 2.000 | kr.0.53514 | kr.1,070.28 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

