Diode 60 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SK36SMA-3G

DigiKey Part Number
4878-SK36SMA-3GTR-ND - Tape & Reel (TR)
4878-SK36SMA-3GCT-ND - Cut Tape (CT)
4878-SK36SMA-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK36SMA-3G
Description
DIODE SCHOTTKY 60V 3A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK36SMA-3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.70400kr.17.04
100kr.1.07450kr.107.45
500kr.0.80028kr.400.14
1.000kr.0.71148kr.711.48
2.000kr.0.63664kr.1,273.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.52510kr.3,938.25
15.000kr.0.47971kr.7,195.65
22.500kr.0.45658kr.10,273.05
37.500kr.0.43059kr.16,147.12
52.500kr.0.41519kr.21,797.47
75.000kr.0.40023kr.30,017.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000