
SK13 | |
|---|---|
DigiKey Part Number | 4878-SK13TR-ND - Tape & Reel (TR) 4878-SK13CT-ND - Cut Tape (CT) 4878-SK13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.48000 | kr.4.80 |
| 100 | kr.0.42620 | kr.42.62 |
| 500 | kr.0.30310 | kr.151.55 |
| 1.000 | kr.0.23923 | kr.239.23 |
| 2.000 | kr.0.23619 | kr.472.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.12281 | kr.921.08 |
| 15.000 | kr.0.11840 | kr.1,776.00 |
| 22.500 | kr.0.11614 | kr.2,613.15 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |



