
SK13 | |
|---|---|
DigiKey Part Number | 4786-SK13TR-ND - Tape & Reel (TR) 4786-SK13CT-ND - Cut Tape (CT) 4786-SK13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.73600 | kr.7.36 |
| 100 | kr.0.45440 | kr.45.44 |
| 500 | kr.0.33114 | kr.165.57 |
| 1.000 | kr.0.29094 | kr.290.94 |
| 2.000 | kr.0.25709 | kr.514.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.20645 | kr.1,548.38 |
| 15.000 | kr.0.18580 | kr.2,787.00 |
| 22.500 | kr.0.17528 | kr.3,943.80 |
| 37.500 | kr.0.16344 | kr.6,129.00 |
| 52.500 | kr.0.15642 | kr.8,212.05 |
| 75.000 | kr.0.14960 | kr.11,220.00 |
| 187.500 | kr.0.13463 | kr.25,243.12 |
| 375.000 | kr.0.12538 | kr.47,017.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |



