MM5Z3V6B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.23995
Datasheet
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-523
SOD-523

MM5Z3V6B

DigiKey Part Number
4878-MM5Z3V6BTR-ND
Manufacturer
Manufacturer Product Number
MM5Z3V6B
Description
DIODE ZENER 3.6V 200MW SOD523
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z3V6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z3V6BDiotec Semiconductor04878-MM5Z3V6BTR-NDkr.0.23995Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.23995kr.959.80
8.000kr.0.21484kr.1,718.72
12.000kr.0.20202kr.2,424.24
20.000kr.0.18761kr.3,752.20
28.000kr.0.17906kr.5,013.68
40.000kr.0.17076kr.6,830.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.23995
Unit Price with VAT:kr.0.29994