
MM3Z4V7-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z4V7-AQCT-ND - Cut Tape (CT) 4878-MM3Z4V7-AQDKR-ND - Digi-Reel® 4878-MM3Z4V7-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z4V7-AQ |
Description | DIODE ZENER 4.7V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z4V7-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z4V7 | Diotec Semiconductor | 453 | 4878-MM3Z4V7CT-ND | kr.1.08000 | Parametric Equivalent |
| MM3Z4V7-AQ | Diotec Semiconductor | 2.503 | 4878-MM3Z4V7-AQCT-ND | kr.0.63000 | Parametric Equivalent |
| BZX84JB4V7H RRG | Taiwan Semiconductor Corporation | 4.048 | 1801-BZX84JB4V7HRRGCT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.23840 | kr.5.96 |
| 100 | kr.0.19840 | kr.19.84 |
| 250 | kr.0.17904 | kr.44.76 |
| 500 | kr.0.16762 | kr.83.81 |
| 1.000 | kr.0.15806 | kr.158.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24747 | kr.742.41 |
| 6.000 | kr.0.22063 | kr.1,323.78 |
| 9.000 | kr.0.20693 | kr.1,862.37 |
| 15.000 | kr.0.19151 | kr.2,872.65 |
| 21.000 | kr.0.18237 | kr.3,829.77 |
| 30.000 | kr.0.17348 | kr.5,204.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

