


FR1D | |
|---|---|
DigiKey Part Number | 4878-FR1DTR-ND - Tape & Reel (TR) 4878-FR1DCT-ND - Cut Tape (CT) 4878-FR1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR1D | Diotec Semiconductor | 6.424 | 4878-FR1DCT-ND | kr.0.90000 | Parametric Equivalent |
| GR1D | Good-Ark Semiconductor | 14.621 | 4786-GR1DCT-ND | kr.1.28000 | Similar |
| FS1DE-TP | MCC (Micro Commercial Components) | 102.000 | 1505-FS1DE-TPTR-CHP | kr.0.26320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.55800 | kr.5.58 |
| 100 | kr.0.34420 | kr.34.42 |
| 500 | kr.0.24846 | kr.124.23 |
| 1.000 | kr.0.21743 | kr.217.43 |
| 2.000 | kr.0.19112 | kr.382.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.15175 | kr.1,138.12 |
| 15.000 | kr.0.13569 | kr.2,035.35 |
| 22.500 | kr.0.12750 | kr.2,868.75 |
| 37.500 | kr.0.11828 | kr.4,435.50 |
| 52.500 | kr.0.11281 | kr.5,922.52 |
| 75.000 | kr.0.10750 | kr.8,062.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

