Parametric Equivalent

DI040N03PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI040N03PT-AQTR-ND - Tape & Reel (TR) 4878-DI040N03PT-AQCT-ND - Cut Tape (CT) 4878-DI040N03PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI040N03PT-AQ |
Description | MOSFET, POWERQFN 3X3, 30V, 40A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 25W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI040N03PT-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.26000 | kr.4.26 |
| 10 | kr.2.61900 | kr.26.19 |
| 100 | kr.1.67960 | kr.167.96 |
| 500 | kr.1.27310 | kr.636.55 |
| 1.000 | kr.1.14191 | kr.1,141.91 |
| 2.000 | kr.1.03139 | kr.2,062.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91168 | kr.4,558.40 |
| 10.000 | kr.0.83765 | kr.8,376.50 |
| 15.000 | kr.0.79994 | kr.11,999.10 |
| 25.000 | kr.0.75756 | kr.18,939.00 |
| 35.000 | kr.0.73246 | kr.25,636.10 |
| 50.000 | kr.0.71918 | kr.35,959.00 |
| Unit Price without VAT: | kr.4.26000 |
|---|---|
| Unit Price with VAT: | kr.5.32500 |












