
DB32 | |
|---|---|
DigiKey Part Number | 4878-DB32CT-ND - Cut Tape (CT) 4878-DB32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DB32 |
Description | DIAC/SIDAC 32-36V 2A DO-35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 32 ~ 36V DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Breakover | 32 ~ 36V | |
Current - Breakover | 200 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -50°C ~ 100°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.57200 | kr.5.72 |
| 100 | kr.0.35300 | kr.35.30 |
| 500 | kr.0.25566 | kr.127.83 |
| 1.000 | kr.0.22396 | kr.223.96 |
| 2.000 | kr.0.19715 | kr.394.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16799 | kr.839.95 |
| 10.000 | kr.0.14990 | kr.1,499.00 |
| 15.000 | kr.0.14067 | kr.2,110.05 |
| 25.000 | kr.0.13028 | kr.3,257.00 |
| 35.000 | kr.0.12412 | kr.4,344.20 |
| 50.000 | kr.0.11813 | kr.5,906.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

