New Product
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5-C

DigiKey Part Number
4878-BZX84C7V5-CTR-ND - Tape & Reel (TR)
4878-BZX84C7V5-CCT-ND - Cut Tape (CT)
4878-BZX84C7V5-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C7V5-C
Description
ZENER, SOT-23, 7.5V, 0.3W, 5%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B7V5-AU_R1_000A1Panjit International Inc.2.1843757-BZX84B7V5-AU_R1_000A1CT-NDkr.0.76000Parametric Equivalent
BZX84C7V5 RFGTaiwan Semiconductor Corporation9.0001801-BZX84C7V5RFGCT-NDkr.1.59000Parametric Equivalent
BZX84C7V5-AU_R1_000A1Panjit International Inc.2.0003757-BZX84C7V5-AU_R1_000A1CT-NDkr.0.76000Parametric Equivalent
BZX84C7V5_R1_00001Panjit International Inc.6.0003757-BZX84C7V5_R1_00001CT-NDkr.1.01000Parametric Equivalent
BZX84C7V5H RFGTaiwan Semiconductor Corporation6.0001801-BZX84C7V5HRFGCT-NDkr.1.46000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50700kr.5.07
100kr.0.31130kr.31.13
500kr.0.22430kr.112.15
1.000kr.0.19603kr.196.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15987kr.479.61
6.000kr.0.14156kr.849.36
9.000kr.0.13220kr.1,189.80
15.000kr.0.12168kr.1,825.20
21.000kr.0.11543kr.2,424.03
30.000kr.0.10936kr.3,280.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500