BZX84B18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.23395
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 11.807
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.988
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.39012
Datasheet
Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B18

DigiKey Part Number
4878-BZX84B18CT-ND - Cut Tape (CT)
4878-BZX84B18DKR-ND - Digi-Reel®
4878-BZX84B18TR-ND
Manufacturer
Manufacturer Product Number
BZX84B18
Description
DIODE ZENER 18V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B18-AQDiotec Semiconductor04878-BZX84B18-AQTR-NDkr.0.23395Parametric Equivalent
BZX84B18Diotec Semiconductor04878-BZX84B18CT-NDkr.0.63000Parametric Equivalent
BZX84B18Good-Ark Semiconductor11.8074786-BZX84B18CT-NDkr.0.89000Parametric Equivalent
BZX84B18-AU_R1_000A1Panjit International Inc.03757-BZX84B18-AU_R1_000A1CT-NDkr.0.76000Parametric Equivalent
BZX84B18_R1_00001Panjit International Inc.2.9883757-BZX84B18_R1_00001CT-NDkr.0.70000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.23080kr.5.77
100kr.0.19080kr.19.08
250kr.0.17244kr.43.11
500kr.0.16116kr.80.58
1.000kr.0.15197kr.151.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.23965kr.718.95
6.000kr.0.21355kr.1,281.30
9.000kr.0.20022kr.1,801.98
15.000kr.0.18523kr.2,778.45
21.000kr.0.17634kr.3,703.14
30.000kr.0.16769kr.5,030.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750