Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C3V3

DigiKey Part Number
4878-BZT52C3V3TR-ND - Tape & Reel (TR)
4878-BZT52C3V3CT-ND - Cut Tape (CT)
4878-BZT52C3V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V3
Description
DIODE ZENER 3.3V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.67200kr.6.72
100kr.0.41340kr.41.34
500kr.0.29976kr.149.88
1.000kr.0.26292kr.262.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21579kr.647.37
6.000kr.0.19195kr.1,151.70
9.000kr.0.17979kr.1,618.11
15.000kr.0.16610kr.2,491.50
21.000kr.0.15798kr.3,317.58
30.000kr.0.15009kr.4,502.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000