New at DigiKey
1N5817W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C3V3

DigiKey Part Number
5399-BZT52C3V3TR-ND - Tape & Reel (TR)
5399-BZT52C3V3CT-ND - Cut Tape (CT)
5399-BZT52C3V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V3
Description
INDEPENDENT TYPE 3.1V~3.5V 500MW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±6.06% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.29700kr.2.97
100kr.0.18250kr.18.25
500kr.0.13080kr.65.40
1.000kr.0.11371kr.113.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.09185kr.275.55
6.000kr.0.08077kr.484.62
9.000kr.0.07510kr.675.90
15.000kr.0.06871kr.1,030.65
21.000kr.0.06492kr.1,363.32
30.000kr.0.06123kr.1,836.90
75.000kr.0.05312kr.3,984.00
150.000kr.0.04810kr.7,215.00
300.000kr.0.04387kr.13,161.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250