Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C22

DigiKey Part Number
4878-BZT52C22TR-ND - Tape & Reel (TR)
4878-BZT52C22CT-ND - Cut Tape (CT)
4878-BZT52C22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C22
Description
DIODE ZENER 22V 500MW SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C22Diotec Semiconductor2.4854878-BZT52C22CT-NDkr.1.09000Parametric Equivalent
BZT52C22 RHGTaiwan Semiconductor Corporation5.9951801-BZT52C22RHGCT-NDkr.1.35000Parametric Equivalent
In-Stock: 2.485
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.67900kr.6.79
100kr.0.41790kr.41.79
500kr.0.30306kr.151.53
1.000kr.0.26582kr.265.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25127kr.753.81
6.000kr.0.21672kr.1,300.32
9.000kr.0.18217kr.1,639.53
15.000kr.0.15384kr.2,307.60
21.000kr.0.15076kr.3,165.96
30.000kr.0.11218kr.3,365.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250