BZT52B2V4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.36000
Datasheet
Zener Diode 2.4 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B2V4

DigiKey Part Number
4878-BZT52B2V4CT-ND - Cut Tape (CT)
4878-BZT52B2V4DKR-ND - Digi-Reel®
4878-BZT52B2V4TR-ND
Manufacturer
Manufacturer Product Number
BZT52B2V4
Description
DIODE ZENER 2.4V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B2V4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V4Diotec Semiconductor04878-BZT52B2V4CT-NDkr.0.36000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.23080kr.5.77
100kr.0.19080kr.19.08
250kr.0.17244kr.43.11
500kr.0.16116kr.80.58
1.000kr.0.15197kr.151.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.23965kr.718.95
6.000kr.0.21355kr.1,281.30
9.000kr.0.20022kr.1,801.98
15.000kr.0.18523kr.2,778.45
21.000kr.0.17634kr.3,703.14
30.000kr.0.16769kr.5,030.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750