Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BR13

DigiKey Part Number
4878-BC846BR13CT-ND - Cut Tape (CT)
4878-BC846BR13DKR-ND - Digi-Reel®
4878-BC846BR13TR-ND
Manufacturer
Manufacturer Product Number
BC846BR13
Description
TRANS NPN 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC846BR13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power - Max
250 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BDiotec Semiconductor67.5744878-BC846BCT-NDkr.0.76000Parametric Equivalent
BC846B-AQDiotec Semiconductor1.6934878-BC846B-AQCT-NDkr.0.63000Parametric Equivalent
BC846BR13Diotec Semiconductor9.6704878-BC846BR13CT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.12680kr.3.17
100kr.0.10330kr.10.33
250kr.0.09280kr.23.20
500kr.0.08610kr.43.05
1.000kr.0.08077kr.80.77
2.500kr.0.07506kr.187.65
5.000kr.0.07164kr.358.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
10.000kr.0.11418kr.1,141.80
20.000kr.0.10203kr.2,040.60
30.000kr.0.09583kr.2,874.90
50.000kr.0.08885kr.4,442.50
70.000kr.0.08471kr.5,929.70
100.000kr.0.08069kr.8,069.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750