Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846AW

DigiKey Part Number
4878-BC846AWCT-ND - Cut Tape (CT)
4878-BC846AWDKR-ND - Digi-Reel®
4878-BC846AWTR-ND
Manufacturer
Manufacturer Product Number
BC846AW
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC846AW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power - Max
200 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BW RFGTaiwan Semiconductor Corporation17.5951801-BC846BWRFGCT-NDkr.1.20000Similar
BC846CW RFGTaiwan Semiconductor Corporation14.9401801-BC846CWRFGCT-NDkr.1.20000Similar
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.21040kr.5.26
100kr.0.17500kr.17.50
250kr.0.15748kr.39.37
500kr.0.14722kr.73.61
1.000kr.0.13872kr.138.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.21837kr.655.11
6.000kr.0.19434kr.1,166.04
9.000kr.0.18208kr.1,638.72
15.000kr.0.16828kr.2,524.20
21.000kr.0.16010kr.3,362.10
30.000kr.0.15215kr.4,564.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750