
BC846CW RFG | |
|---|---|
DigiKey Part Number | 1801-BC846CWRFGTR-ND - Tape & Reel (TR) 1801-BC846CWRFGCT-ND - Cut Tape (CT) 1801-BC846CWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846CW RFG |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846CW RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.71400 | kr.7.14 |
| 100 | kr.0.43920 | kr.43.92 |
| 500 | kr.0.31970 | kr.159.85 |
| 1.000 | kr.0.28080 | kr.280.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23118 | kr.693.54 |
| 6.000 | kr.0.20608 | kr.1,236.48 |
| 9.000 | kr.0.19328 | kr.1,739.52 |
| 15.000 | kr.0.17886 | kr.2,682.90 |
| 21.000 | kr.0.17032 | kr.3,576.72 |
| 30.000 | kr.0.16201 | kr.4,860.30 |
| 75.000 | kr.0.14376 | kr.10,782.00 |
| 150.000 | kr.0.13247 | kr.19,870.50 |
| 300.000 | kr.0.12299 | kr.36,897.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |


