
BC846AW | |
|---|---|
DigiKey Part Number | 4878-BC846AWCT-ND - Cut Tape (CT) 4878-BC846AWDKR-ND - Digi-Reel® 4878-BC846AWTR-ND |
Manufacturer | |
Manufacturer Product Number | BC846AW |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846AW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BW RFG | Taiwan Semiconductor Corporation | 17.595 | 1801-BC846BWRFGCT-ND | kr.1.20000 | Similar |
| BC846CW RFG | Taiwan Semiconductor Corporation | 14.940 | 1801-BC846CWRFGCT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.21040 | kr.5.26 |
| 100 | kr.0.17500 | kr.17.50 |
| 250 | kr.0.15748 | kr.39.37 |
| 500 | kr.0.14722 | kr.73.61 |
| 1.000 | kr.0.13872 | kr.138.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21837 | kr.655.11 |
| 6.000 | kr.0.19434 | kr.1,166.04 |
| 9.000 | kr.0.18208 | kr.1,638.72 |
| 15.000 | kr.0.16828 | kr.2,524.20 |
| 21.000 | kr.0.16010 | kr.3,362.10 |
| 30.000 | kr.0.15215 | kr.4,564.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

